Texas Instruments UCC3911DPTR-3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 3.3A |
| Output Voltage | 4.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3911DPTR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.