
The UCC3912PWPTRG4 is a single-channel power management IC from Texas Instruments, available in a TSSOP24 package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 8V and a maximum supply current of 2mA. It is packaged in tape and reel quantities of 2000 units.
Texas Instruments UCC3912PWPTRG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3912PWPTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
