
The UCC3913NG4 is a general-purpose IC from Texas Instruments, packaged in a PDIP-8 package. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 20mA. The device is available in a rail/Tube packaging with 50 units per package. It is compliant with RoHS regulations and has a weight of 0.018455oz.
Texas Instruments UCC3913NG4 technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3913NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
