
Texas Instruments UCC3915DPG4 technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.00552oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3915DPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
