
Texas Instruments UCC3915NG4 technical specifications.
| Package/Case | N |
| Depth | 6.35mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3915NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
