
The UCC3915 is a single-channel power management IC with a TSSOP package measuring 7.9mm in length and 4.5mm in depth. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 15V and current of 2mA. The device is packaged in a rail/tube format with 60 units per package and is compliant with RoHS regulations.
Texas Instruments UCC3915PWPG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3915 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3915PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
