
The UCC3916DPTR is a single-channel power management IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 6V. The device has a minimum current limit of 1.65A and a maximum supply current of 2mA. It is available in a SOP8 package and is RoHS compliant.
Texas Instruments UCC3916DPTR technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 1.65A |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002624oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3916DPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
