
The UCC3917D is a single output linear regulator with an output voltage of 8V and a maximum supply current of 11mA. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The UCC3917D is RoHS compliant and does not contain lead. It is available in a 40-piece rail/tube packaging.
Texas Instruments UCC3917D technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 11mA |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3917D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
