
Hot Swap Controller IC featuring a 6V maximum input voltage and 4.6A maximum output current. This single-channel device operates from a 3V to 6V supply voltage, with a typical operating supply voltage of 5V. Integrated thermal limit and undervoltage lockout (UVLO) protection are provided. The component is housed in a 16-pin SOIC package with a 75mΩ on-state resistance. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments UCC3918DP technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Features | Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.6A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 75mR |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3918DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.