
Texas Instruments UCC39411PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Power | 200mW |
| Max Output Voltage | 5V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Power | 200mW |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 48uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39411PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
