
Texas Instruments UCC39411PWTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 1.288V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39411PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
