Texas Instruments UCC39411PWTRG4 technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 3.2V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Power | 200mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 1.288V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39411PWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.