The UCC39412DTR is a DC/DC controller from Texas Instruments, featuring a single output voltage of 3.3V and a maximum output current of 60mA. It is packaged in a SOIC package and operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in tape and reel packaging.
Texas Instruments UCC39412DTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39412DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.