
Low power synchronous boost converter with a fixed 3.3V output voltage, capable of delivering up to 60mA of output current and 200mW of output power. Features a 2.97V threshold, 48µA quiescent current, and operates from a 1V to 3.8V input voltage range. Packaged in an 8-TSSOP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments UCC39412PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Power | 200mW |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Power | 200mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 48uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39412PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
