The UCC39412PWTRG4 is a 3.3V boost DC/DC controller with a maximum output current of 60mA and a maximum output power of 200mW. It is available in a TSSOP package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 48uA. The UCC39412PWTRG4 is suitable for use in applications where a low quiescent current and high efficiency are required.
Texas Instruments UCC39412PWTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Power | 200mW |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 48uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC39412 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39412PWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
