
The UCC3941DTR-3 is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and features a fixed 3.3V output voltage. With a maximum output current of 200mA and power of 500mW, this device is suitable for various power management applications. The UCC3941DTR-3 is packaged in a SOIC package and is compliant with RoHS regulations.
Texas Instruments UCC3941DTR-3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3941DTR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
