
The UCC39421NG4 is an 8V DC/DC controller with a maximum operating temperature of 70°C and a duty cycle of 88%. It is packaged in a PDIP-16 package and is RoHS compliant. The device is designed for use in applications where a stable output voltage is required, and it can operate at frequencies up to 2MHz. The UCC39421NG4 is suitable for use in through-hole mounting applications.
Texas Instruments UCC39421NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 88% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC39421 |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39421NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
