
Texas Instruments UCC39422N technical specifications.
| Package/Case | DIP |
| Duty Cycle | 88% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UCC39422 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC39422N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
