
Texas Instruments UCC39422NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 88% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 24.33mm |
| Max Frequency | 2MHz |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 8V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC39422 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39422NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
