
Texas Instruments UCC39422PW technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC39422PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
