
The UCC39422PWTRG4 is a single output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 2MHz. This surface mount device is packaged in a TSSOP20 package and is lead free. It is RoHS compliant and available in quantities of 2000 units per reel.
Texas Instruments UCC39422PWTRG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 88% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39422PWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
