
1-channel power supply management IC for general applications. Features a reset function with an active-low output and a reset timeout of 160ms. Operates with a supply voltage range of 2V to 5.5V and a maximum supply current of 18µA. Includes a watchdog timer and monitors a single voltage with a reset threshold voltage of 1.24V. Packaged in a green, plastic SOIC-8 surface-mount package, supplied on tape and reel.
Texas Instruments UCC3946DTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 1.26V |
| Min Reset Threshold Voltage | 1.19V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Series | UCC3946 |
| Supply Current | 18uA |
| Threshold Voltage | 1.24V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3946DTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
