The UCC3957M-1G4 is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 20V and a minimum supply voltage of 5V. It features an output current of 25mA and an output voltage of 4.2V. The UCC3957M-1G4 is packaged in a 75-count rail/Tube and is available in an SSOP package.
Texas Instruments UCC3957M-1G4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | 4.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3957M-1G4 to view detailed technical specifications.
No datasheet is available for this part.