
Texas Instruments UCC3957M-2 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SSOP |
| Fault Protection | Over Current, Over/Under Voltage |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Voltage | 4.25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3957M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
