
The UCC3957M-2G4 is a surface mount power management IC from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 20V and a minimum supply voltage of 5V. This IC is packaged in a 75-unit rail/tube package and is RoHS compliant. It is designed for use in battery management applications.
Texas Instruments UCC3957M-2G4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | 4.25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3957M-2G4 to view detailed technical specifications.
No datasheet is available for this part.
