Texas Instruments UCC3957M-3G4 technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Batteries | 4 |
| Output Current | 25mA |
| Output Voltage | 4.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3957M-3G4 to view detailed technical specifications.
No datasheet is available for this part.