
The UCC3957MTR-1 is a power management IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -20°C to 70°C and is supplied with a maximum voltage of 20V. This IC provides an output current of 25mA and an output voltage of 4.2V. It is available in a tape and reel packaging with 2500 units per package, and is compliant with RoHS regulations.
Texas Instruments UCC3957MTR-1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Output Current | 25mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3957MTR-1 to view detailed technical specifications.
No datasheet is available for this part.
