The UCC3958DP-2 is a commercial-grade power management IC from Texas Instruments. It features a 16-pin SOP package and operates within a temperature range of -20°C to 70°C. This device has a single channel and a nominal supply voltage of 4V. The IC is designed for commercial applications and is available in a SOP16 package with a width of 3.9mm and a length of 9.9mm.
Texas Instruments UCC3958DP-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC3958DP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.