
Texas Instruments UCC3960P technical specifications.
| Package/Case | P |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 700mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3960P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
