
The UCC3961D is a single-output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a maximum supply voltage of 19V and an output current of 100mA. It is packaged in a SOIC-14 package and is available in quantities of 50. The UCC3961D has a maximum frequency of 400kHz and a duty cycle of up to 72%.
Texas Instruments UCC3961D technical specifications.
| Package/Case | D |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 19V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 700mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3961D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
