The UCC3961DTRG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum supply voltage of 19V and an output current of 100mA. The device is packaged in a SOP14 package and is RoHS compliant. The UCC3961DTRG4 is suitable for use in applications where a high level of reliability is required, such as in industrial or automotive environments.
Texas Instruments UCC3961DTRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 72% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 19V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 700mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3961 |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3961DTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.