
The UCC3961N is a DC/DC controller from Texas Instruments, packaged in a DIP with 25 units per rail/Tube. It operates within a temperature range of 0-70°C and features an output current of 100mA. The device is RoHS compliant and lead free, with a maximum operating frequency of 400kHz and a duty cycle of 75%. It is suitable for use in applications where a single output is required.
Texas Instruments UCC3961N technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 700mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3961N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
