
Texas Instruments UCC3972N technical specifications.
| Package/Case | PDIP |
| Frequency | 160kHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3972N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
