
The UCC3973PW is a single-channel LED driver IC from Texas Instruments, packaged in a TSSOP package. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 25V and a minimum supply voltage of 4.5V. The device can supply a maximum output current of 100mA and has an operating supply current of 7mA. It is available in a lead-free package and is RoHS compliant.
Texas Instruments UCC3973PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 160kHz |
| Lead Free | Lead Free |
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3973PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
