
The UCC3974PW is a TSSOP packaged LED driver IC from Texas Instruments. It operates over a voltage range of 4.5V to 25V and a frequency range of 60kHz to 220kHz. The device is RoHS compliant and suitable for use in environments with operating temperatures between -20°C and 70°C.
Texas Instruments UCC3974PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 60kHz |
| Lead Free | Lead Free |
| Max Frequency | 220kHz |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1.7mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3974PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
