The UCC3974PWG4 is a DC/DC controller from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of 0°C to 70°C and has a nominal supply current of 2mA. The device can handle a maximum input voltage of 25V and a minimum input voltage of 4.5V. It is RoHS compliant and available in a package quantity of 90 units in a rail/tube packaging.
Texas Instruments UCC3974PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 60kHz |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 220kHz |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3974 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3974PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.