
Texas Instruments UCC3975PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 105kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3975PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
