The UCC5310MCDR is an automotive-grade gate driver IC with a temperature range of -40 to 125°C. It operates on a supply voltage of 3.3V to 15V and has 8 terminals. The device is packaged in a SOP package type and is designed for use in buffer or inverter based IGBT/MOSFET driver applications.
Texas Instruments UCC5310MCDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5310MCDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.