The UCC5310MCDWV is an 8-channel IGBT/MOSFET driver with a Schmitt trigger input, suitable for use in automotive applications. It operates over a temperature range of -40 to 125°C and is supplied with a voltage between 3 and 15V. The device is packaged in a SOP8 package with dimensions of 7.5mm in width and 5.85mm in length. It is designed for use in power management applications and is compliant with automotive temperature grade standards.
Texas Instruments UCC5310MCDWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 7.5 |
| Length | 5.85 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5310MCDWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.