
The UCC5320ECD is an 8-channel gate driver IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 8-pin R-PDSO-G8 package. The device is a buffer or inverter based peripheral driver with a nominal supply voltage of 3.3V, minimum of 3V, and maximum of 15V. It is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Texas Instruments UCC5320ECD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5320ECD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.