
The UCC5320ECDR is an automotive-grade buffer driver IC from Texas Instruments, featuring a supply voltage of 3.3V and operating within a temperature range of -40 to 125°C. This 8-pin SOIC-8 packaged device is designed for use in power management applications, with a terminal position of dual and a temperature grade of automotive. The IC is based on a buffer or inverter peripheral driver design and is suitable for use in a variety of automotive systems.
Texas Instruments UCC5320ECDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5320ECDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.