Automotive-grade single-channel isolated gate driver with 17-A peak output current and 5kV RMS isolation. Features a 3.3V nominal supply voltage, operating from 3V to 15V, and a wide temperature range of -40°C to 125°C. This buffer or inverter-based MOSFET driver is housed in an 8-terminal, 5.85mm width, 7.5mm length SOIC package (R-PDSO-G8) and meets AEC-Q100 screening.
Texas Instruments UCC5390ECQDWVQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5390ECQDWVQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.