
The UCC5641PW24 is a surface mount integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a resistance of 105R and a supply current of 25mA. The device is packaged in a TSSOP package and is lead free. It is not RoHS compliant.
Texas Instruments UCC5641PW24 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 105R |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC5641PW24 to view detailed technical specifications.
No datasheet is available for this part.