
The UCD3020ARGZR is a DC/DC controller from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and features 32KB of non-volatile memory. The device includes 21 GPIO and 6 outputs, packaged in a VQFN package. The UCD3020ARGZR is lead-free and available in quantities of 2500, packaged in tape and reel.
Texas Instruments UCD3020ARGZR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32KB |
| Number of GPIO | 21 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Fusion Digital Power™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3020ARGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
