
The UCD3020ARGZT is a surface-mount power management IC from Texas Instruments. It features 6 outputs, 21 GPIOs, and 32KB of non-volatile memory. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free VQFN package. It is available in quantities of 250 per reel.
Texas Instruments UCD3020ARGZT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32KB |
| Number of GPIO | 21 |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Fusion Digital Power™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3020ARGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
