The UCD3138064ARGCR is an automotive-grade power management IC with a single function and 64 terminals in a quad terminal position. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a 64-pin HVQCCN package with dimensions of 9mm in width and length.
Texas Instruments UCD3138064ARGCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD3138064ARGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.