
Texas Instruments UCD3138064EVM-166 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138064EVM-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
