
Texas Instruments UCD3138064RGCT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 4mA |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD3138064 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138064RGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
