
Texas Instruments UCD3138064RMHT technical specifications.
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138064RMHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
