
The UCD3138128APFC is a quad-channel power management IC from Texas Instruments, featuring an operating temperature range of -40 to 125 degrees Celsius. This device is designed for use in automotive applications and is packaged in an 80-pin QFP package. The IC operates at a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device can handle clock frequencies of up to 2MHz.
Texas Instruments UCD3138128APFC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD3138128APFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.